This 15-position shielded cable assembly is 100 feet in length and features gold-plated contacts. It is lead-free and constructed with a black color. The assembly is designed for cable mounting and is packaged individually.
Tripp Lite P500-100-P technical specifications.
| Package/Case | 100 |
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 100foot |
| Mount | Cable |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P500-100-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.