
This 14-position shielded cable assembly is 3 feet in length and features gold-plated connectors. It is not RoHS compliant. The cable is black in color and has a shielded design. The manufacturer is Tripp Lite and the part number is P502-003-RA.
Sign in to ask questions about the Tripp Lite P502-003-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P502-003-RA technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Length | 3foot |
| Mount | Cable |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P502-003-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
