
Shielded, molded cable assembly featuring gold-plated, plug-type connectors on both ends. This 6-foot (1.8m) assembly utilizes 14 positions and provides a reliable connection for audio and video signals. The black, lead-free construction ensures durability and signal integrity.
Sign in to ask questions about the Tripp Lite P502-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P502-006 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 6foot |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P502-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
