
Tripp Lite's 10ft shielded 14-position cable assembly features gold-plated connectors and a black color. The cable assembly is not RoHS compliant. It is designed for use in applications where a shielded cable is required. The assembly has 14 positions and is packaged individually.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite P502-010-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Length | 10foot |
| Mount | Cable |
| Number of Positions | 14 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P502-010-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
