
Shielded RGB coaxial cable with HD15 male connectors on both ends. Features gold-plated contacts for enhanced conductivity and a 15-foot length. Black color and cable mount design. Includes 14 positions and is RoHS compliant.
Tripp Lite P502-015 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Length | 15foot |
| Mount | Cable |
| Number of Positions | 14 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P502-015 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
