
This 25ft shielded DB9 cable assembly features gold contact plating and is lead free. It is compliant with RoHS regulations and has a shielding to reduce electromagnetic interference. The cable assembly is designed for use in a variety of applications and is available in a package quantity of one. The connectors are plugs and are made of a black color. The assembly is suitable for use in a range of environments.
Sign in to ask questions about the Tripp Lite P502-025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P502-025 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 25foot |
| Mount | Cable |
| Number of Positions | 14 |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P502-025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
