
This 25foot shielded cable assembly features 14 positions and is constructed with black color and gold contact plating. It is designed for cable mounting and is not RoHS compliant.
Sign in to ask questions about the Tripp Lite P502-025-RA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P502-025-RA technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Length | 25foot |
| Mount | Cable |
| Number of Positions | 14 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P502-025-RA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
