This 6ft shielded cable assembly features a black color and gold contact plating. It has 14 positions and is packaged individually. The cable is not RoHS compliant and is lead-free. It is a molded cable assembly with a plug connector on each end.
Sign in to ask questions about the Tripp Lite P512-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P512-006 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 6foot |
| Number of Positions | 14 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P512-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
