
CABLE ASSY HD15 SHLD BLK 304.8MM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite P516-001-HR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Length | 1foot |
| Mount | Cable |
| Number of Ports | 2 |
| Number of Positions | 15 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P516-001-HR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
