
Shielded 9-position D-Subminiature cable assembly, 6-foot length, featuring molded connectors with a receptacle on one end and a plug on the other. This lead-free assembly is designed for general use, offering reliable signal transmission. Available in beige and grey, it provides a 1.83-meter extension solution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite P520-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P520-006 technical specifications.
| Package/Case | Molded |
| Color | Beige, Grey |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Lead Free | Lead Free |
| Length | 6foot |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P520-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
