Shielded, round cable assembly featuring DVI-D male connectors on both ends. Molded construction ensures durability for this 15-foot audio/video connection. Black color provides a discreet aesthetic.
Sign in to ask questions about the Tripp Lite P560-015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P560-015 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Length | 15foot |
| Package Quantity | 1 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P560-015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.