Sign in to ask questions about the Tripp Lite P561-050 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P561-050 technical specifications.
| Package/Case | Molded |
| Color | Black |
| Number Of Connectors | 2 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P561-050 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.