Tripp Lite P562-006-SL technical specifications.
| Color | Black |
| Length | 6foot |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P562-006-SL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.