15ft DVI Dual Link Extension TMDS CableShielded DVI-D M/F 15'
Tripp Lite P562-015 technical specifications.
| Color | Black |
| Length | 15foot |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P562-015 to view detailed technical specifications.
No datasheet is available for this part.