
Tripp Lite 10ft HDMI to DVI Gold Digital Video Cable HDMI-M / DVI-M 10'
Sign in to ask questions about the Tripp Lite P566-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P566-010 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 10foot |
| Number Of Connectors | 2 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P566-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.