HDMI DIGITAL VIDEO CABLE HDMI M/
Tripp Lite P568-025-EZ technical specifications.
| Package/Case | Molded |
| Color | Black |
| Length | 25foot |
| Mount | Through Hole |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
No datasheet is available for this part.