DisplayPort to DisplayPort cable assembly, 10-foot length, M-M configuration. Features a round, shielded cable construction in black. Designed for monitor connectivity.
Tripp Lite P580-010 technical specifications.
| Color | Black |
| Length | 10foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P580-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.