Cable Assembly Audio/Video 3m Display Port to Display Port 20 to 20 POS M-M 28AWG
Tripp Lite P580-010-V4 technical specifications.
| Cable Type | Audio/Video |
| Wire Size | 28AWG |
| Connector Type A | Display Port |
| Connector Type B | Display Port |
| Gender | M-M |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 45°C |
| Jacket Material | Polyvinyl Chloride |
Download the complete datasheet for Tripp Lite P580-010-V4 to view detailed technical specifications.
No datasheet is available for this part.