DisplayPort cable assembly, 15-foot length, black color. Features a shielded, round wire/cable type for reliable signal transmission. Designed for mounting via cable, ensuring secure connections.
Sign in to ask questions about the Tripp Lite P580-015 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P580-015 technical specifications.
| Color | Black |
| Length | 15foot |
| Mount | Cable |
| Package Quantity | 1 |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P580-015 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.