Cable Assembly Modem 3.05m D-Sub to SCSI 25 to 36 POS M-M Carton
Tripp Lite P606-010 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Length | 10foot |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P606-010 to view detailed technical specifications.
No datasheet is available for this part.
