Cable Assembly Modem 3.048m 25 POS D-Sub to 36 POS SCSI M-M Carton
Tripp Lite P606-010-R technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Cable |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P606-010-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.