Cable Assembly Modem 6.096m D-Subminiature to SCSI 25 to 25 POS M-M Carton
Tripp Lite P606-020 technical specifications.
| Color | Black |
| Lead Free | Lead Free |
| Mount | Cable |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P606-020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.