This shielded DB9 cable assembly from Tripp Lite features 25 positions and measures 10 feet in length. Constructed with lead-free materials, it offers a gold-plated contact plating for reliable connections. The assembly is designed for cable mounting and is available in a single package quantity.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 10foot |
| Mount | Cable |
| Number of Positions | 25 |
| Package Quantity | 1 |
| Shielding | Shielded |
| RoHS | Compliant |