Tripp Lite P710-010 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 10foot |
| Mount | Cable |
| Number of Positions | 25 |
| Package Quantity | 10 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P710-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.