
Tripp Lite P758-010 technical specifications.
| Color | Grey |
| Connector Type A | USB, Plug |
| Connector Type B | USB, Plug, Receptacle |
| Lead Free | Lead Free |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P758-010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
