
Cable Assembly 3.05m 15 POS High Density D-Sub to 15 POS High Density D-Sub/2(6 POS Circular DIN) M-M Carton
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite P774-010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 10foot |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P774-010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
