This 6foot cable assembly features a male to male USB connector configuration and is constructed with lead-free materials. The assembly is packaged in bulk and is available in a single unit quantity. The cable assembly is designed for use in a variety of applications and is compliant with lead-free standards.
Tripp Lite P776-006 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | USB, Plug |
| Gender | Male to Male |
| Lead Free | Lead Free |
| Length | 6foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P776-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.