
Cable Assembly Round 5.79m HD15 to HD15/USB Type A 15 to 15/4 POS M-M Carton
Tripp Lite P776-019 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Mount | Cable |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P776-019 to view detailed technical specifications.
No datasheet is available for this part.