Computer Cables USB/PS2 Cbl/B040/042 w/USB AF-PS/2M-6
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite P780-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P780-006 technical specifications.
| Color | Black |
| Length | 6foot |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P780-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.