This shielded cable assembly from Tripp Lite features a 6foot length and 15 positions. It has a receptacle connector on one end and a plug connector on the other, with a male to female gender configuration. The assembly is designed for cable mounting and is packaged individually.
Tripp Lite P781-006 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Plug |
| Gender | Male to Female |
| Length | 6foot |
| Mount | Cable |
| Number of Positions | 15 |
| Package Quantity | 1 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P781-006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
