Cable Assembly Modem 3.048m D-Subminiature to D-Subminiature 9 to 9 POS F-F Carton
Tripp Lite P806-010 technical specifications.
| Color | Black |
| Connector Type A | Receptacle |
| Connector Type B | Receptacle |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Length | 10foot |
| Mount | Cable |
| Package Quantity | 10 |
| Shielding | Shielded |
| RoHS | Compliant |
No datasheet is available for this part.