Cable Assembly Ribbon 0.457m IDC Connector to IDC Connector 40 to 40 POS F-F Carton
Tripp Lite P900-18I technical specifications.
| Number of Contacts | 40 to 40 |
| Gender | F-F |
| Connector Type A | IDC Connector |
| Connector Type B | IDC Connector |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Tripp Lite P900-18I to view detailed technical specifications.
No datasheet is available for this part.