Internal Power Y-Splitter Dual Drive Cable DC Power
Sign in to ask questions about the Tripp Lite P920-006 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P920-006 technical specifications.
| Color | Multiple, Black, Red, Yellow |
| Lead Free | Lead Free |
| Length | 0.5foot |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Shielding | Unshielded |
| RoHS | Not Compliant |
Download the complete datasheet for Tripp Lite P920-006 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.