
This shielded flat cable assembly from Tripp Lite features 7 positions and measures 3.25 feet in length. Constructed with lead-free materials, it is compliant with RoHS regulations. The cable is shielded for electromagnetic interference protection.
Sign in to ask questions about the Tripp Lite P940-39I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite P940-39I technical specifications.
| Color | Red |
| Gender | Female to Female |
| Lead Free | Lead Free |
| Length | 3.25foot |
| Number of Positions | 7 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite P940-39I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.