
Power Outlet Strips 6)5-15/20R 1)L5-30R HOTSWAP L5-30P INPUT
Tripp Lite PDUB30 technical specifications.
| AC Outlets | 7 |
| Approvals | UL, CSA |
| Cord Length | 6foot |
| Current Rating | 24A |
| Max Current Rating | 24A |
| Mount | Horizontal, Rack |
| Package Quantity | 6 |
| Resistance | -0.75R |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDUB30 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.