PDU Basic 208V / 240V 20A C19 C13 14 Outlet L6-20P 1U RM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite PDUH20HVL6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| AC Outlets | 14 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Current Rating | 20A |
| Max Current Rating | 20A |
| Mount | Horizontal, Rack |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDUH20HVL6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
