Single-Phase Metered PDU, 20A 120V,
Tripp Lite PDUMH20 technical specifications.
| AC Outlets | 12 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Current Rating | 20A |
| Length | 444.5mm |
| Max Current Rating | 20A |
| Mount | Horizontal, Rack |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
No datasheet is available for this part.