PDU METERED 5-15/20R 12 OUTLET
Tripp Lite PDUMH30 technical specifications.
| AC Outlets | 12 |
| Approvals | UL, CSA |
| Cord Length | 15foot |
| Current Rating | 30A |
| Max Current Rating | 30A |
| Mount | Horizontal, Rack |
| RoHS | Not Compliant |
No datasheet is available for this part.