PDU MONITORED 5-15/20R 16 OUTLET
Tripp Lite PDUMNH30 technical specifications.
| AC Outlets | 16 |
| Approvals | UL |
| Cord Length | 10foot |
| Current Rating | 30A |
| Max Current Rating | 30A |
| Mount | Horizontal, Rack |
| Overload Protection | Circuit Breaker |
| Resistance | -0.75R |
| RoHS | Compliant |
No datasheet is available for this part.