PDU MONITORED 5-15/20R 24 OUTLET
Sign in to ask questions about the Tripp Lite PDUMNV20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite PDUMNV20 technical specifications.
| AC Outlets | 24 |
| Approvals | UL |
| Cord Length | 10foot |
| Current Rating | 20A |
| Max Current Rating | 20A |
| Mount | Vertical, Rack |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDUMNV20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.