
Power Outlet Strips PDU 100V-240V 16A C13/C19/C20 1/0 URM
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite PDUNV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| AC Outlets | 14 |
| Approvals | UL, CSA, CE |
| Package/Case | 100 |
| Cord Length | 10foot |
| Current Rating | 16A |
| Lead Free | Lead Free |
| Length | 444.5mm |
| Max Current Rating | 16A |
| Mount | Horizontal, Rack |
| Output Voltage | 240V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 3.2lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PDUNV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
