Power Strip Medical 120V 5-15R-HG 4 Outlet UL 1363A 2ft Cord
Checking distributor stock and pricing after the page loads.
Tripp Lite PS-402-HG-OEM technical specifications.
| AC Outlets | 4 |
| Approvals | UL |
| Cord Length | 2foot |
| Current Rating | 15A |
| Material | Metal |
| Max Current Rating | 15A |
| Mount | Wall |
| Overload Protection | Circuit Breaker |
| RoHS | Compliant |
No datasheet is available for this part.