This metal power strip features four AC outlets and a 15-foot cord. It has a current rating of 15A and a voltage rating of 120V. The power strip is approved by UL and CSA and features overload protection via a circuit breaker. It is designed for wall mounting and is available in a pack of four.
Checking distributor stock and pricing after the page loads.
Tripp Lite PS-415-HG technical specifications.
| AC Outlets | 4 |
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Color | White |
| Cord Length | 15foot |
| Current Rating | 15A |
| Housing Color | White |
| Material | Metal |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 4 |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
No datasheet is available for this part.
