Hospital-grade power strip featuring four AC outlets and a 15A current rating. Equipped with a 15-foot cord and overload protection via a circuit breaker. Constructed with a durable white metal body and case, designed for wall mounting. UL and TUV approved for reliable operation at 120V AC.
Checking distributor stock and pricing after the page loads.
Tripp Lite PS-415-HG-OEM technical specifications.
| AC Outlets | 4 |
| Approvals | UL, TUV |
| Body Material | Metal |
| Package/Case | Metal |
| Color | White |
| Current Rating | 15A |
| Length | 349mm |
| Material | Metal |
| Max Current Rating | 15A |
| Mount | Wall |
| Nominal Supply Current | 15A |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| RoHS | Compliant |
No datasheet is available for this part.
