
This 4-outlet metal wall mount power strip has a 15A current rating and 120V output voltage. It features circuit breaker overload protection and meets UL, CSA, and TUV approval standards. The power strip is constructed with metal and has a white color. It has a 15-foot cord length and a weight of 3.2 pounds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Tripp Lite PS-415-HGULTRA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite PS-415-HGULTRA technical specifications.
| AC Outlets | 4 |
| Approvals | UL, CSA, TUV |
| Body Material | Metal |
| Color | White |
| Cord Length | 15foot |
| Current Rating | 15A |
| Material | Metal |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 4 |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 3.2lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PS-415-HGULTRA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.