
Power Outlet Strips 1 1/2 crd/hosp plug 6 hosp-grade outlets
Sign in to ask questions about the Tripp Lite PS-602-HG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite PS-602-HG technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Color | White |
| Cord Length | 1.5foot |
| Current Rating | 15A |
| Lead Free | Contains Lead |
| Material | Metal |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PS-602-HG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.