
The Tripp Lite PS-606-HG is a metal power strip with six AC outlets, rated for 15A at 120V. It features a 6ft cord and is designed for wall mounting. The power strip is constructed from metal and meets UL and CSA safety standards.
Sign in to ask questions about the Tripp Lite PS-606-HG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Tripp Lite PS-606-HG technical specifications.
| AC Outlets | 6 |
| Approvals | UL, CSA |
| Body Material | Metal |
| Package/Case | Metal |
| Color | White |
| Cord Length | 6foot |
| Current Rating | 15A |
| Housing Color | White |
| Material | Metal |
| Max Current Rating | 15A |
| Mount | Wall |
| Output Current | 15A |
| Output Voltage | 120V |
| Overload Protection | Circuit Breaker |
| Package Quantity | 4 |
| Voltage Rating | 120V |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 120V |
| Weight | 2.4lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PS-606-HG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
