Tripp Lite PS712B technical specifications.
| AC Outlets | 7 |
| Approvals | UL, CSA |
| Body Material | Plastic |
| Cord Length | 12foot |
| Current Rating | 15A |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Surge Current | 72kA |
| Mount | Wall |
| Overload Protection | Circuit Breaker |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Power It!™ |
| Weight | 2lb |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite PS712B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.