UPS Replacement Battery Cartridge for select APC UPS
Checking distributor stock and pricing after the page loads.
| Height | 93.67mm |
| Lead Free | Lead Free |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 3.7kg |
| Width | 96.85mm |
| RoHS | Not Compliant |