Cable Assembly Ribbon 0.457m IDC Connector to IDC Connector 50 to 50 POS F-F Carton
Tripp Lite S002-18I technical specifications.
| Color | Grey |
| Lead Free | Lead Free |
| Length | 1.5foot |
| Mount | Cable |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Package Quantity | 10 |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Tripp Lite S002-18I to view detailed technical specifications.
No datasheet is available for this part.